Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-820KL
Newark Part No.06X7058
Product RangeSDR0302 Series
Technical Datasheet
Packaging Options
245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.383 |
10+ | $0.362 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-820KL
Newark Part No.06X7058
Product RangeSDR0302 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)280mA
Inductor ConstructionUnshielded
Saturation Current (Isat)300mA
Power Inductor Case3mm x 2.8mm x 2.5mm
Product RangeSDR0302 Series
Inductor Case / Package-
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Power Inductor Case
3mm x 2.8mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
280mA
Saturation Current (Isat)
300mA
Product Range
SDR0302 Series
DC Resistance Max
2.1ohm
Product Length
3mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for SDR0302-820KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability