Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-681KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel29AH6516RL
Cut Tape29AH6516
Product RangeMC SDC1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.750 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.750 |
| 25+ | $0.678 |
| 100+ | $0.624 |
| 250+ | $0.558 |
| 500+ | $0.502 |
| 1000+ | $0.438 |
| 2500+ | $0.381 |
| 5000+ | $0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-681KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel29AH6516RL
Cut Tape29AH6516
Product RangeMC SDC1006 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)280mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case10mm x 9.8mm x 5.8mm
Product RangeMC SDC1006 Series
DC Resistance Max2.25ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9.8mm x 5.8mm
DC Resistance Max
2.25ohm
Product Length
10mm
Product Height
5.8mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
-
Product Range
MC SDC1006 Series
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCSDC1006-681KU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
