Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PH221MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel24AJ1040RL
Cut Tape24AJ1040
Product RangeLQH44PH_PR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.461 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.382 |
| 25+ | $0.338 |
| 50+ | $0.329 |
| 100+ | $0.319 |
| 500+ | $0.281 |
| 1000+ | $0.238 |
| 2500+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PH221MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel24AJ1040RL
Cut Tape24AJ1040
Product RangeLQH44PH_PR Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)280mA
Inductor ConstructionSemishielded
Saturation Current (Isat)330mA
Power Inductor Case4mm x 4mm x 1.65mm
Product RangeLQH44PH_PR Series
Inductor Case / Package-
DC Resistance Max3.78ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.65mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
280mA
Saturation Current (Isat)
330mA
Product Range
LQH44PH_PR Series
DC Resistance Max
3.78ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
