Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024680Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2599RL
Cut Tape75AJ2599
Product RangeWE-LQS Series
Your Part Number
570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.790 | $3.95 |
| Total Price | $3.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.790 |
| 10+ | $0.719 |
| 15+ | $0.701 |
| 25+ | $0.684 |
| 50+ | $0.666 |
| 125+ | $0.648 |
| 250+ | $0.612 |
| 500+ | $0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024680Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2599RL
Cut Tape75AJ2599
Product RangeWE-LQS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)280mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max2.4ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
280mA
Saturation Current (Isat)
300mA
Product Range
WE-LQS Series
DC Resistance Max
2.4ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
