SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.240
25+
$1.240
50+
$1.160
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
100µH
250mA
Shielded
180mA
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
-
2.4ohm
± 30%
3.8mm
3.8mm
1.65mm
06X7121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.565
10+
$0.482
25+
$0.459
50+
$0.437
Min: 1 / Mult: 1
270µH
240mA
Unshielded
380mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
2.4ohm
± 10%
5.8mm
5.8mm
3.9mm
06X7371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.959
10+
$0.602
25+
$0.572
50+
$0.540
100+
$0.512
Min: 1 / Mult: 1
680µH
300mA
Unshielded
260mA
SDR7045 Series
7mm x 7mm x 4.5mm
-
2.4ohm
± 10%
7mm
7mm
4.5mm
75AJ2599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.772
10+
$0.711
25+
$0.690
50+
$0.668
100+
$0.647
More Pricing...
Min: 5 / Mult: 5
68µH
280mA
Semishielded
300mA
WE-LQS Series
2.5mm x 2mm x 1.2mm
-
2.4ohm
± 20%
2.5mm
2mm
1.2mm
62AK4273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.432
10+
$0.409
25+
$0.389
50+
$0.367
100+
$0.348
More Pricing...
Min: 5 / Mult: 5
100µH
590mA
Shielded
520mA
VLS-CX-H Series
-
1616 [4040 Metric]
2.4ohm
± 20%
4mm
4mm
1.5mm
02J3193

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.386
2000+
$0.377
Min: 1000 / Mult: 1000
1mH
250mA
Shielded
150mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
2.4ohm
± 20%
7mm
7mm
4.5mm
02J3187

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.461
3000+
$0.457
6000+
$0.452
9000+
$0.444
Min: 1500 / Mult: 1500
470µH
200mA
Shielded
200mA
SRR7032 Series
7mm x 7mm x 3.2mm
-
2.4ohm
± 20%
7mm
7mm
3.2mm
61J9123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.597
Min: 1200 / Mult: 1200
100µH
310mA
Shielded
270mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
-
2.4ohm
± 30%
4.8mm
4.8mm
1.15mm
07W8498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.406
Min: 1500 / Mult: 1500
470µH
200mA
Shielded
200mA
SRR7032 Series
7mm x 7mm x 3.2mm
-
2.4ohm
± 20%
7mm
7mm
3.2mm
54W0057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.240
Min: 3000 / Mult: 3000
150µH
320mA
Semishielded
350mA
SRN4018 Series
4mm x 4mm x 1.8mm
-
2.4ohm
± 20%
4mm
4mm
1.8mm
06X7779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.240
Min: 1 / Mult: 1
820µH
450mA
Shielded
420mA
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
2.4ohm
± 10%
12.5mm
12.5mm
4mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK