Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7032-471M
Newark Part No.
Full Reel02J3187
Cut Tape07W8498
Product RangeSRR7032 Series
Your Part Number
7,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.546 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.451 |
| 25+ | $0.424 |
| 50+ | $0.397 |
| 100+ | $0.370 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-471M
Newark Part No.
Full Reel02J3187
Cut Tape07W8498
Product RangeSRR7032 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Product RangeSRR7032 Series
Saturation Current (Isat)200mA
Power Inductor Case7mm x 7mm x 3.2mm
Inductor Case / Package-
DC Resistance Max2.4ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
200mA
Product Range
SRR7032 Series
Power Inductor Case
7mm x 7mm x 3.2mm
DC Resistance Max
2.4ohm
Product Length
7mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SRR7032-471M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
