Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-151KL
Newark Part No.23T1119
Product RangeSDR0805 Series
Technical Datasheet
Packaging Options
935 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.775 |
10+ | $0.649 |
25+ | $0.616 |
50+ | $0.582 |
100+ | $0.549 |
250+ | $0.521 |
500+ | $0.493 |
1000+ | $0.466 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-151KL
Newark Part No.23T1119
Product RangeSDR0805 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Inductor Case / Package-
DC Resistance Max0.68ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
580mA
Saturation Current (Isat)
850mA
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
DC Resistance Max
0.68ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (3)
Alternatives for SDR0805-151KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability