580mA SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74T0841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$2.690
25+
$2.650
50+
$2.610
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
82µH
580mA
Shielded
800mA
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
0.75ohm
± 20%
4.8mm
4.8mm
3.8mm
23T1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.775
10+
$0.649
25+
$0.616
50+
$0.582
100+
$0.549
More Pricing...
Min: 1 / Mult: 1
150µH
580mA
Unshielded
850mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.68ohm
± 10%
7.8mm
7.8mm
5.3mm
20AM2371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
10+
$0.356
25+
$0.332
50+
$0.305
100+
$0.277
More Pricing...
Min: 1 / Mult: 1
82µH
580mA
Unshielded
-
IDCP2218-01 Series
-
-
0.6ohm
± 20%
5.8mm
5.2mm
4.5mm
20AM2379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.454
10+
$0.374
25+
$0.347
50+
$0.319
100+
$0.291
More Pricing...
Min: 1 / Mult: 1
150µH
580mA
Unshielded
-
IDCP3020-01 Series
-
-
0.64ohm
± 20%
7.8mm
7mm
5.3mm
65AK1707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.840
25+
$2.640
50+
$2.410
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
56µH
580mA
Shielded
800mA
PID-560M Series
-
-
0.48ohm
± 20%
7.5mm
7.5mm
4.5mm
20AM2438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.722
10+
$0.640
25+
$0.592
50+
$0.544
100+
$0.496
More Pricing...
Min: 5 / Mult: 5
56µH
580mA
Shielded
-
IFDC2020CZ Series
-
-
0.305ohm
± 20%
6mm
6mm
3mm
33AK4291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.177
10+
$0.177
25+
$0.177
50+
$0.177
100+
$0.177
Min: 1 / Mult: 1
18µH
580mA
Unshielded
750mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.46ohm
± 20%
3mm
2.8mm
2.5mm
50AK8851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.077
10+
$0.077
Min: 1 / Mult: 1
15µH
580mA
Wirewound
680mA
LSXN Series
-
-
0.39ohm
± 20%
3mm
3mm
1.5mm
85AK6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.368
25+
$0.326
50+
$0.318
100+
$0.309
More Pricing...
Min: 5 / Mult: 5
15µH
580mA
Shielded
570mA
LQH2HPH_GR
-
-
0.925ohm
± 20%
2.5mm
2mm
0.9mm
75R0159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.390
100+
$1.050
250+
$0.880
500+
$0.798
More Pricing...
Min: 1 / Mult: 1
150µH
580mA
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
-
0.56ohm
± 10%
7.8mm
7mm
5mm
07W8487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.377
Min: 1200 / Mult: 400
82µH
580mA
Unshielded
750mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
600mohm
± 10%
5.8mm
5.8mm
4.8mm
63K2875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.543
Min: 1500 / Mult: 1500
82µH
580mA
Unshielded
750mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
-
600mohm
± 10%
5.8mm
5.8mm
4.8mm
74AJ3282

RoHS

Each
1+
$4.810
10+
$3.940
100+
$2.840
500+
$2.840
1000+
$2.840
More Pricing...
Min: 1 / Mult: 1
22µH
580mA
Unshielded
-
TCK Series
3.5mm x 3mm x 2mm
-
0.055ohm
± 15%
3.5mm
3mm
2mm
78R5672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.725
25+
$0.703
50+
$0.681
100+
$0.659
More Pricing...
Min: 5 / Mult: 5
3.3µH
580mA
Unshielded
1.5A
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
200mohm
± 20%
3.2mm
2.5mm
2mm
38K0077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.340
25+
$1.280
50+
$1.210
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
330µH
580mA
Unshielded
700mA
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
0.7ohm
± 10%
10.4mm
10.4mm
4.8mm
78Y5654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.595
Min: 500 / Mult: 500
100µH
580mA
Shielded
550mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
-
500mohm
± 30%
6.8mm
6.8mm
2.8mm
01AC4863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.985
10+
$0.909
25+
$0.808
50+
$0.794
100+
$0.780
More Pricing...
Min: 1 / Mult: 1
330µH
580mA
Shielded
500mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
0.8ohm
± 20%
7.4mm
7mm
4.5mm
49X9366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.570
25+
$1.460
50+
$1.320
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
5.6µH
580mA
Shielded
670mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
-
0.45ohm
± 20%
2.95mm
2.95mm
0.8mm
69W3152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.280
25+
$2.140
50+
$1.900
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
820µH
580mA
Shielded
634mA
MSS1246T Series
12mm x 12mm x 4.6mm
-
1.767ohm
± 10%
12mm
12mm
4.6mm
31Y5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
580mA
Shielded
310mA
VLF-M Series
-
1008 [2520 Metric]
0.73ohm
± 20%
2.5mm
2mm
1.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK