Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER151M01Copy
Newark Part No.20AM2379
Product RangeIDCP3020-01 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 10+ | $0.417 |
| 25+ | $0.389 |
| 50+ | $0.349 |
| 100+ | $0.309 |
| 250+ | $0.297 |
| 500+ | $0.250 |
| 1000+ | $0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER151M01Copy
Newark Part No.20AM2379
Product RangeIDCP3020-01 Series
Inductance150µH
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP3020-01 Series
Inductor Case / Package-
DC Resistance Max0.64ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
IDCP3020-01 Series
DC Resistance Max
0.64ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
