Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-180ML
Newark Part No.
Re-Reel33AK4291
Cut Tape33AK4291
Product RangeSDR0302 Series
Your Part Number
1,360 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.177 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.486 | $0.177 |
| 10+ | $0.413 | $0.177 |
| 25+ | $0.396 | $0.177 |
| 50+ | $0.379 | $0.177 |
| 100+ | $0.363 | $0.177 |
| 250+ | $0.362 | $0.177 |
| 500+ | $0.351 | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-180ML
Newark Part No.
Re-Reel33AK4291
Cut Tape33AK4291
Product RangeSDR0302 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Saturation Current (Isat)750mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
580mA
Saturation Current (Isat)
750mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
0.46ohm
Product Length
3mm
Product Height
2.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
