Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6028-101Y
Newark Part No.78Y5654
Product RangeSRR6028 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
25+ | $0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$271.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-101Y
Newark Part No.78Y5654
Product RangeSRR6028 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Product RangeSRR6028 Series
Saturation Current (Isat)550mA
Power Inductor Case6.8mm x 6.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max500mohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
580mA
Product Range
SRR6028 Series
Power Inductor Case
6.8mm x 6.8mm x 2.8mm
DC Resistance Max
500mohm
Product Length
6.8mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR6028-101Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate