Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-824KLC
Newark Part No.
Re-Reel69W3152
Cut Tape69W3152
Product RangeMSS1246T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.320 |
| 25+ | $2.180 |
| 50+ | $1.950 |
| 100+ | $1.720 |
| 250+ | $1.670 |
| 500+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-824KLC
Newark Part No.
Re-Reel69W3152
Cut Tape69W3152
Product RangeMSS1246T Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)634mA
Power Inductor Case12mm x 12mm x 4.6mm
Product RangeMSS1246T Series
Inductor Case / Package-
DC Resistance Max1.767ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
580mA
Saturation Current (Isat)
634mA
Product Range
MSS1246T Series
DC Resistance Max
1.767ohm
Product Length
12mm
Product Height
4.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability