Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-820KL
Newark Part No.07W8487
Product RangeSDR0604 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.377 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 400
$452.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-820KL
Newark Part No.07W8487
Product RangeSDR0604 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Product RangeSDR0604 Series
Saturation Current (Isat)750mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max600mohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
580mA
Product Range
SDR0604 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
600mohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate