Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-331KLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel38AC2306
Re-Reel23T1126RL
Cut Tape23T1126
Product RangeSDR0805 Series
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.656 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.656 |
| 10+ | $0.551 |
| 25+ | $0.457 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.355 |
| 2000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-331KLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel38AC2306
Re-Reel23T1126RL
Cut Tape23T1126
Product RangeSDR0805 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)580mA
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Inductor Case / Package-
DC Resistance Max1.26ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Saturation Current (Isat)
580mA
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
DC Resistance Max
1.26ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (3)
Alternatives for SDR0805-331KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
