Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-3R3MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM3121RL
Cut Tape59AM3121
Product RangeSDR0805 Series
Your Part Number
1,034 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.621 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.621 |
| 10+ | $0.521 |
| 25+ | $0.494 |
| 50+ | $0.466 |
| 100+ | $0.439 |
| 500+ | $0.430 |
| 1000+ | $0.421 |
| 2500+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-3R3MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM3121RL
Cut Tape59AM3121
Product RangeSDR0805 Series
Inductance3.3µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.3A
Product RangeSDR0805 Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
0.02ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0805-3R3ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
