3.3µH SMD Power Inductors:

635 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90W0882

RoHS

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.170
25+
$1.110
50+
$1.040
Total:$1.38
Min: 1 / Mult: 1
Total:$104.00
Min: 100 / Mult: 1
3.3µH
6.5A
Shielded
-
7A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
-
0.023ohm
± 20%
7.2mm
-
6.5mm
4mm
-
88T7168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.820
25+
$2.730
50+
$2.650
100+
$2.570
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
3.3µH
3.42A
Shielded
-
4.2A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
30mohm
± 20%
7.3mm
-
7.3mm
3.2mm
-
47T5128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.453
10+
$0.382
25+
$0.375
50+
$0.353
100+
$0.330
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
3.3µH
2.7A
Shielded
-
2.4A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
-
0.056ohm
± 20%
3.8mm
-
3.8mm
1.8mm
-
53W1876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.970
25+
$0.932
50+
$0.862
100+
$0.792
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
Total:$79.20
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
-
7.3A
SPM Series
7.1mm x 6.5mm x 3mm
-
-
0.0297ohm
± 20%
7.1mm
-
6.5mm
3mm
-
75X1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.580
25+
$1.540
50+
$1.500
100+
$1.450
More Pricing...
Total:$1.62
Min: 1 / Mult: 1
3.3µH
3.7A
Semishielded
-
6.5A
WE-LQS Series
6mm x 6mm x 4.5mm
-
-
0.021ohm
± 30%
6mm
-
6mm
4.5mm
-
91Y6998

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.738
2000+
$0.710
4000+
$0.690
6000+
$0.684
Total:$738.00
Min: 1000 / Mult: 1000
3.3µH
6.8A
Shielded
-
7.3A
SPM Series
7.1mm x 6.5mm x 3mm
-
-
0.0297ohm
± 20%
7.1mm
-
6.5mm
3mm
-
88T7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.240
25+
$2.150
50+
$2.050
100+
$1.930
More Pricing...
Total:$2.32
Min: 1 / Mult: 1
3.3µH
4A
Unshielded
-
7.5A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
-
60mohm
± 20%
5.8mm
-
5.2mm
4.5mm
-
51R4492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.949
25+
$0.946
Total:$1.12
Min: 1 / Mult: 1
3.3µH
3.3A
Shielded
-
8.5A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
-
2020 [5050 Metric]
0.0855ohm
± 20%
5.49mm
-
5.18mm
2mm
-
90Y9903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.621
25+
$0.587
50+
$0.556
100+
$0.552
250+
$0.534
More Pricing...
Total:$6.21
Min: 10 / Mult: 10
3.3µH
5A
-
-
11.5A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
-
-
0.02651ohm
± 20%
6.4mm
-
6mm
3mm
-
66AH2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.570
25+
$2.470
50+
$2.370
100+
$2.200
More Pricing...
Total:$2.74
Min: 1 / Mult: 1
3.3µH
8.25A
Shielded
-
20A
WE-LHMI Series
9.7mm x 8.5mm x 4mm
-
-
0.0149ohm
± 20%
9.7mm
-
8.5mm
4mm
-
85AJ5053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.918
Total:$0.92
Min: 1 / Mult: 1
3.3µH
5A
Shielded
-
8A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
-
0.048ohm
± 20%
7mm
-
6.6mm
1.8mm
-
82T3236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.330
10+
$3.270
25+
$3.160
50+
$3.050
100+
$2.930
More Pricing...
Total:$16.65
Min: 5 / Mult: 5
3.3µH
2.5A
Shielded
-
4.2A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
-
0.076ohm
± 20%
4.45mm
-
4.06mm
1.8mm
-
44W4795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.800
25+
$2.710
50+
$2.630
100+
$2.550
More Pricing...
Total:$3.09
Min: 1 / Mult: 1
3.3µH
2.8A
Shielded
-
3A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
-
-
0.067ohm
± 25%
6.2mm
-
5.9mm
3.3mm
-
13T9767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.880
25+
$2.830
50+
$2.770
100+
$2.680
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
3.3µH
14A
Shielded
-
15.5A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
-
0.0054ohm
± 20%
10.9mm
-
10mm
9.3mm
-
75X1130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.580
25+
$1.540
50+
$1.500
100+
$1.450
More Pricing...
Total:$1.62
Min: 1 / Mult: 1
3.3µH
3.4A
Semishielded
-
4.3A
WE-LQS Series
5mm x 5mm x 4mm
-
-
0.024ohm
± 30%
5mm
-
5mm
4mm
-
67W0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.453
25+
$0.419
50+
$0.384
100+
$0.349
250+
$0.332
More Pricing...
Total:$4.53
Min: 10 / Mult: 10
3.3µH
1.23A
Shielded
-
2.45A
TYS4018 Series
4mm x 4mm x 1.8mm
-
-
0.07ohm
± 20%
4mm
-
4mm
1.8mm
-
01AC2262

RoHS

Each
1+
$3.550
10+
$3.460
25+
$3.370
50+
$3.280
100+
$2.890
More Pricing...
Total:$3.55
Min: 1 / Mult: 1
3.3µH
6A
Shielded
-
14.5A
WE-XHMI Series
6.65mm x 6.45mm x 2.4mm
-
-
0.0192ohm
± 20%
6.65mm
-
6.45mm
2.4mm
-
80AH9787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.389
Total:$0.39
Min: 1 / Mult: 1
3.3µH
5.2A
Semishielded
-
6.4A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
-
0.026ohm
± 20%
4.9mm
-
4.9mm
4mm
-
69AH5187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.370
25+
$2.290
50+
$2.210
100+
$2.040
Total:$2.57
Min: 1 / Mult: 1
3.3µH
6.2A
Shielded
-
7.3A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
-
-
0.023ohm
± 20%
5.4mm
-
5.4mm
3.1mm
-
28AH8198

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$2.280
25+
$2.200
50+
$2.100
100+
$1.960
More Pricing...
Total:$2.53
Min: 1 / Mult: 1
3.3µH
4.3A
Shielded
-
6.6A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
-
0.021ohm
± 30%
7.4mm
-
7.3mm
4.5mm
-
80AH9696

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.390
25+
$1.320
50+
$1.250
100+
$1.180
More Pricing...
Total:$8.15
Min: 5 / Mult: 5
3.3µH
4.4A
Shielded
-
5.2A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
-
-
0.0384ohm
± 20%
4.1mm
-
4.1mm
1.9mm
-
85AJ5069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.220
Total:$1.43
Min: 1 / Mult: 1
3.3µH
14A
Shielded
-
22A
SRP8540A Series
-
-
-
0.0165ohm
± 20%
8.1mm
-
8.4mm
3.8mm
-
64T2400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.642
10+
$0.542
25+
$0.515
50+
$0.489
100+
$0.461
Total:$0.64
Min: 1 / Mult: 1
3.3µH
5.6A
Shielded
-
5.5A
SRN8040 Series
8mm x 8mm x 4mm
-
-
0.021ohm
± 30%
8mm
-
8mm
4mm
-
74P0284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$3.330
25+
$3.190
50+
$3.040
100+
$2.890
Total:$3.78
Min: 1 / Mult: 1
3.3µH
35A
Shielded
-
27A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
-
-
0.00293ohm
± 20%
17.15mm
-
17.15mm
7mm
-
85AH8361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
Total:$1.84
Min: 1 / Mult: 1
3.3µH
1.7A
Shielded
-
3.2A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
-
0.131ohm
± 30%
3mm
-
3mm
1.5mm
-
1-25 of 635 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK