Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER3R3M01
Newark Part No.51R4492
Product RangeIHLP-2020BZ-01 Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 10+ | $0.820 |
| 25+ | $0.813 |
| 50+ | $0.769 |
| 100+ | $0.725 |
| 250+ | $0.720 |
| 500+ | $0.715 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER3R3M01
Newark Part No.51R4492
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Product RangeIHLP-2020BZ-01 Series
Saturation Current (Isat)8.5A
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package2020 [5050 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.0855ohm
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
8.5A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0855ohm
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.3A
Product Range
IHLP-2020BZ-01 Series
Power Inductor Case
5.49mm x 5.18mm x 2mm
Inductance Tolerance
± 20%
Product Length
5.49mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability