Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS40183R3M-10
Newark Part No.67W0375
Product RangeTYS4018 Series
Technical Datasheet
4,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.432 |
25+ | $0.373 |
50+ | $0.361 |
100+ | $0.349 |
250+ | $0.305 |
500+ | $0.291 |
1000+ | $0.277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS40183R3M-10
Newark Part No.67W0375
Product RangeTYS4018 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.23A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeTYS4018 Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
TYS4018 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.23A
Saturation Current (Isat)
2.45A
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.07ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability