SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.432
25+
$0.373
50+
$0.361
100+
$0.349
250+
$0.305
More Pricing...
Min: 10 / Mult: 10
3.3µH
1.23A
Shielded
2.45A
TYS4018 Series
4mm x 4mm x 1.8mm
-
0.07ohm
± 20%
4mm
4mm
1.8mm
92AH6106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.994
10+
$0.846
Min: 1 / Mult: 1
8.2µH
2.2A
Shielded
2.45A
SRR6038 Series
6.8mm x 6.8mm x 3.8mm
-
0.034ohm
± 30%
6.8mm
6.8mm
3.8mm
19X2230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.346
10+
$0.324
25+
$0.303
50+
$0.283
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
1µH
1.7A
Shielded
2.45A
VLS-E Series
2.5mm x 2mm x 1.2mm
-
0.087ohm
± 30%
2.5mm
2mm
1.2mm
88T7071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.230
25+
$2.160
50+
$2.080
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
82µH
2.25A
Shielded
2.45A
WE-PD Series
12mm x 12mm x 8mm
-
0.16ohm
± 20%
12mm
12mm
8mm
54K3569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.200
25+
$1.150
50+
$1.100
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
68µH
2.1A
Shielded
2.45A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.12ohm
± 20%
12.8mm
12.8mm
8mm
44W4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.650
25+
$1.620
50+
$1.580
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
1.8µH
2.7A
Shielded
2.45A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
25mohm
± 30%
4.8mm
4.8mm
2.8mm
62AC1092

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.420
25+
$2.340
50+
$2.240
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
47µH
1.45A
Shielded
2.45A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
0.33ohm
± 20%
7.3mm
6.6mm
4.8mm
80AH9822

RoHS

Each (Supplied on Cut Tape)
1+
$0.164
250+
$0.124
500+
$0.112
1000+
$0.101
5000+
$0.092
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
2A
Shielded
2.45A
-
0806 [2016 Metric]
0806 [2016 Metric]
0.14ohm
± 20%
2mm
1.6mm
1mm
34P1380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.680
25+
$1.520
50+
$1.480
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
68µH
2.35A
Shielded
2.45A
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
0.098ohm
± 20%
12.5mm
12.5mm
8.5mm
64AH4361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.101
5000+
$0.092
Min: 3000 / Mult: 3000
2.2µH
2A
Shielded
2.45A
-
0806 [2016 Metric]
0806 [2016 Metric]
0.14ohm
± 20%
2mm
1.6mm
1mm
99M2890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.680
Min: 850 / Mult: 850
33µH
2.2A
Shielded
2.45A
DR1040 Series
10.5mm x 10.3mm x 4mm
-
0.093ohm
± 30%
10.5mm
10.3mm
4mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK