1.23A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.432
25+
$0.373
50+
$0.361
100+
$0.349
250+
$0.305
More Pricing...
Min: 10 / Mult: 10
3.3µH
1.23A
Shielded
2.45A
TYS4018 Series
4mm x 4mm x 1.8mm
-
-
0.07ohm
± 20%
4mm
4mm
1.8mm
80AH2757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
10+
$0.277
25+
$0.264
50+
$0.251
100+
$0.239
More Pricing...
Min: 5 / Mult: 5
15µH
1.23A
Semishielded
800mA
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
-
0.382ohm
± 20%
3mm
3mm
1.5mm
90Y8635

RoHS

Each
1+
$3.110
Min: 1 / Mult: 1
18µH
1.23A
Unshielded
-
TCK Series
-
-
-
0.15ohm
± 20%
5.8mm
5.2mm
5.2mm
92AH7058

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$1.220
25+
$1.140
50+
$1.050
100+
$0.855
More Pricing...
Min: 5 / Mult: 5
22µH
1.23A
Shielded
770mA
WE-LQFS Series
4.8mm x 4.8mm x 2.8mm
-
-
0.172ohm
± 20%
4.8mm
4.8mm
2.8mm
65AH7815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
Min: 1 / Mult: 1
33µH
1.23A
Shielded
1A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.516ohm
± 20%
5mm
5mm
2mm
28AH6418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.416
25+
$0.395
50+
$0.371
100+
$0.347
More Pricing...
Min: 5 / Mult: 5
15µH
1.23A
Semishielded
1.52A
VLS-HBX Series
3mm x 3mm x 1.2mm
-
-
0.636ohm
± 20%
3mm
3mm
1.2mm
21AM4228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.311
25+
$0.292
50+
$0.274
100+
$0.256
Min: 1 / Mult: 1
22µH
1.23A
Shielded
-
IFDC3030EZ Series
-
-
-
110mohm
± 20%
7.8mm
7.8mm
5mm
20AM2348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.371
25+
$0.345
50+
$0.318
100+
$0.291
More Pricing...
Min: 1 / Mult: 1
18µH
1.23A
Unshielded
-
IDCP2218-01 Series
-
-
-
0.15ohm
± 20%
5.8mm
5.2mm
4.5mm
62AK4254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.568
10+
$0.487
25+
$0.463
50+
$0.440
100+
$0.417
More Pricing...
Min: 5 / Mult: 5
15µH
1.23A
Shielded
1.33A
VLS-HBX Series
-
-
-
0.636ohm
± 20%
3mm
3mm
1.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK