Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-3R3Y
Newark Part No.
Full Reel61T9906
Cut Tape64T2400
Product RangeSRN8040 Series
Your Part Number
354 In Stock
4,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.531 |
| 25+ | $0.503 |
| 50+ | $0.477 |
| 100+ | $0.450 |
| 250+ | $0.445 |
| 500+ | $0.438 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.357 |
| 2000+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-3R3Y
Newark Part No.
Full Reel61T9906
Cut Tape64T2400
Product RangeSRN8040 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case8mm x 8mm x 4mm
Product RangeSRN8040 Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
5.5A
Product Range
SRN8040 Series
DC Resistance Max
0.021ohm
Product Length
8mm
Product Height
4mm
Technical Docs (2)
Alternatives for SRN8040-3R3Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
