5.6A SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91Y6999

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.711
Min: 1000 / Mult: 1000
4.7µH
5.6A
Shielded
6.2A
SPM Series
7.1mm x 6.5mm x 3mm
-
0.0394ohm
± 20%
7.1mm
6.5mm
3mm
95AJ6832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.642
10+
$0.642
25+
$0.642
50+
$0.642
100+
$0.642
More Pricing...
Min: 1 / Mult: 1
6µH
5.6A
Shielded
5.01A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.0168ohm
± 30%
12.5mm
12.5mm
5.5mm
85AJ5066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
Min: 1 / Mult: 1
10µH
5.6A
Shielded
10A
SRP8540A Series
-
-
0.061ohm
± 20%
8.1mm
8.4mm
3.8mm
64T2400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.475
25+
$0.470
50+
$0.448
Min: 1 / Mult: 1
3.3µH
5.6A
Shielded
5.5A
SRN8040 Series
8mm x 8mm x 4mm
-
0.021ohm
± 30%
8mm
8mm
4mm
40Y3263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
Min: 5 / Mult: 5
1.5µH
5.6A
Shielded
11A
WE-LHMI Series
5.2mm x 5.2mm x 2.8mm
-
0.025ohm
± 20%
5.2mm
5.2mm
2.8mm
53W1877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.948
25+
$0.890
50+
$0.832
100+
$0.774
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
5.6A
Shielded
6.2A
SPM Series
7.1mm x 6.5mm x 3mm
-
0.0394ohm
± 20%
7.1mm
6.5mm
3mm
06X7860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
10+
$1.170
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12µH
5.6A
Shielded
6.6A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.028ohm
± 20%
12.5mm
12.5mm
7.5mm
84Y6578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.080
25+
$1.030
50+
$0.975
100+
$0.927
More Pricing...
Min: 1 / Mult: 1
1µH
5.6A
Shielded
9A
SPM-LR Series
4.4mm x 4.1mm x 2mm
-
0.0281ohm
± 20%
4.4mm
4.1mm
2mm
51AC1832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.560
25+
$1.480
50+
$1.410
100+
$1.340
Min: 5 / Mult: 5
2.2µH
5.6A
Shielded
6A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
-
0.0387ohm
± 20%
4.4mm
4.4mm
1.9mm
71AC4853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
10+
$1.170
Min: 1 / Mult: 1
Min: 10 / Mult: 1
12µH
5.6A
Shielded
6.6A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.028ohm
± 20%
12.5mm
12.5mm
7.5mm
69AC5947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.230
25+
$1.170
50+
$1.110
Min: 1 / Mult: 1
4.7µH
5.6A
Shielded
5.6A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0384ohm
± 20%
7.21mm
7.12mm
3.23mm
54AH1796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.610
25+
$2.520
50+
$2.440
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
540nH
5.6A
Shielded
9A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
8500µohm
± 20%
7.3mm
7.3mm
3.2mm
62AJ9413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$4.030
25+
$3.890
50+
$3.750
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
12µH
5.6A
Shielded
9.1A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0332ohm
± 20%
10.6mm
10.6mm
11mm
24AJ1511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.630
25+
$2.450
50+
$2.200
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
10µH
5.6A
Shielded
9.2A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.018ohm
± 20%
12mm
12mm
7.8mm
19AM5438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.458
25+
$0.424
50+
$0.390
100+
$0.355
More Pricing...
Min: 1 / Mult: 1
2µH
5.6A
Shielded
10A
IFSC3232DB-02 Series
-
-
0.016ohm
± 30%
8mm
8mm
4.2mm
30AK7898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.530
10+
$5.160
25+
$5.150
50+
$4.830
100+
$4.570
More Pricing...
Min: 1 / Mult: 1
15µH
5.6A
Shielded
10.7A
WE-XHMA Series
8.8mm x 8.3mm x 6.8mm
-
0.025ohm
± 20%
8.8mm
8.3mm
6.8mm
29AM4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.030
25+
$1.860
50+
$1.690
100+
$1.560
More Pricing...
Min: 5 / Mult: 5
3.3µH
5.6A
Shielded
5A
SRP4021HMT Series
-
-
0.0456ohm
± 20%
4.2mm
4.1mm
1.9mm
51AK2961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.890
25+
$1.780
50+
$1.670
Min: 1 / Mult: 1
22µH
5.6A
Shielded
8.1A
PA4320 Series
12.3mm x 12.3mm x 10mm
-
30mohm
± 20%
12.3mm
12.3mm
10mm
20AM2489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
10+
$0.551
25+
$0.511
50+
$0.469
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.6A
Shielded
-
IFDC3030EZ Series
-
-
0.024ohm
± 20%
7.8mm
7.8mm
5mm
62AK5482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.590
25+
$1.520
50+
$1.430
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
15µH
5.6A
Shielded
6.1A
IHLE-4040DD-5A Series
-
-
0.05029ohm
± 20%
10.89mm
10.89mm
4.3mm
19AM5439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.457
10+
$0.388
25+
$0.364
50+
$0.341
100+
$0.316
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.6A
Shielded
8A
IFSC3232DB-02 Series
-
-
0.016ohm
± 30%
8mm
8mm
4.2mm
16AM5781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$2.950
25+
$2.600
50+
$2.340
100+
$2.010
Min: 1 / Mult: 1
4.7µH
5.6A
Shielded
9.3A
WE-LHCA Series
-
-
0.033ohm
± 20%
6.95mm
6.6mm
2.8mm
29AM7704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.640
25+
$1.580
50+
$1.510
100+
$1.430
Min: 1 / Mult: 1
8.2µH
5.6A
Shielded
9A
3656 Series
-
3028 [7771 Metric]
0.0319ohm
± 20%
7.7mm
7.2mm
5.2mm
03AM0679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.580
25+
$2.500
50+
$2.420
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.6A
Shielded
7.6A
WE-LHMI Series
-
-
0.048ohm
± 20%
7.3mm
6.6mm
2.8mm
80AK2844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.261
10+
$0.221
25+
$0.209
50+
$0.199
100+
$0.187
More Pricing...
Min: 5 / Mult: 5
240nH
5.6A
Shielded
7.8A
AOTA-B201610S Series
-
-
0.015ohm
± 20%
2mm
1.6mm
1mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK