Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T6R0NNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel95AJ6832RL
Cut Tape95AJ6832
Product RangeNS Series
Also Known AsLCRNJ12555GL6R0NN
Your Part Number
1,997 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 25+ | $1.870 |
| 100+ | $1.730 |
| 250+ | $1.580 |
| 500+ | $1.440 |
| 1000+ | $1.270 |
| 5000+ | $0.881 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T6R0NNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel95AJ6832RL
Cut Tape95AJ6832
Product RangeNS Series
Also Known AsLCRNJ12555GL6R0NN
Technical Datasheet
Inductance6µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.01A
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.0168ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
5.01A
Product Range
NS Series
DC Resistance Max
0.0168ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
