6µH SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.240
25+
$2.080
50+
$1.900
100+
$1.740
More Pricing...
Total:$2.34
Min: 1 / Mult: 1
6µH
5.6A
Shielded
5.01A
NS Series
12.5mm x 12.5mm x 5.5mm
0.0168ohm
± 30%
12.5mm
12.5mm
5.5mm
88T7045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.410
10+
$4.340
25+
$4.200
50+
$4.070
100+
$3.930
More Pricing...
Total:$4.41
Min: 1 / Mult: 1
6µH
12A
Shielded
14A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
8.4mohm
± 20%
13.2mm
12.8mm
6.2mm
69W3584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.090
10+
$2.690
25+
$2.510
50+
$2.500
100+
$2.480
Total:$3.09
Min: 1 / Mult: 1
Total:$248.00
Min: 100 / Mult: 1
6µH
9.4A
Shielded
8A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
04X6746

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.030
1000+
$1.970
2000+
$1.940
3000+
$1.890
5000+
$1.840
Total:$1,015.00
Min: 500 / Mult: 500
6µH
9.4A
Shielded
8A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
24AJ1537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.670
25+
$2.490
50+
$2.230
100+
$1.960
More Pricing...
Total:$3.06
Min: 1 / Mult: 1
6µH
7.2A
Shielded
12.2A
MSS1278H Series
12mm x 12mm x 7.8mm
0.012ohm
± 20%
12mm
12mm
7.8mm
77AK4713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.595
10+
$0.533
25+
$0.488
50+
$0.442
100+
$0.397
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
6µH
2.8A
Semishielded
3A
SRN6028C Series
-
42mohm
± 20%
6mm
6mm
2.6mm
86K2369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.380
Total:$690.00
Min: 500 / Mult: 500
6µH
9.5A
Shielded
14A
PM13560S Series
13.9mm x 13.5mm x 5.9mm
0.01ohm
± 20%
13.9mm
13.5mm
5.9mm
29T3713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.828
Total:$1,656.00
Min: 2000 / Mult: 500
6µH
5.6A
Shielded
5.01A
NS Series
12.5mm x 12.5mm x 5.5mm
14mohm
± 30%
12.5mm
12.5mm
5.5mm
48T7110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.258
Total:$516.00
Min: 2000 / Mult: 2000
6µH
2.5A
Shielded
2.5A
NRS Series
6mm x 6mm x 2.8mm
0.04ohm
± 20%
6mm
6mm
2.8mm
84R6443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.249
Total:$498.00
Min: 2000 / Mult: 2000
6µH
2.5A
Shielded
2.5A
NR Series
6mm x 6mm x 2.8mm
0.04ohm
± 20%
6mm
6mm
2.8mm
06X7532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.480
25+
$1.430
Total:$1.74
Min: 1 / Mult: 1
6µH
9.5A
Shielded
14A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.01ohm
± 20%
13.9mm
13.5mm
5.9mm
28K3079

RoHS

Each
10+
$13.800
25+
$13.400
50+
$12.720
100+
$12.000
250+
$11.140
Total:$331.20
Min: 24 / Mult: 24
6µH
33.8A
Shielded
30A
HC3 Series
30mm x 25.3mm x 17.5mm
0.00217ohm
± 20%
30mm
25.3mm
17.5mm
81Y6848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.650
25+
$1.550
50+
$1.400
100+
$1.240
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
6µH
4.6A
Shielded
1.8A
MSS7331 Series
6.6mm x 6.6mm x 3.1mm
0.033ohm
± 20%
6.6mm
6.6mm
3.1mm
80AK2916

RoHS

Date/Lot Code

Each
1+
$5.750
10+
$5.160
25+
$4.860
50+
$4.650
100+
$4.550
More Pricing...
Total:$5.75
Min: 1 / Mult: 1
6µH
50A
Shielded
62A
ERU33 B82559 Series
-
1.2ohm
± 12%
33mm
33mm
15mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK