Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T6R0NN
Newark Part No.29T3713
Product RangeNS Series
Also Known AsLSRNJ12555GL6R0NMY
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $0.813 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$1,626.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T6R0NN
Newark Part No.29T3713
Product RangeNS Series
Also Known AsLSRNJ12555GL6R0NMY
Technical Datasheet
Inductance6µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.01A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductance Tolerance± 30%
DC Resistance Max14mohm
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
NS Series
Inductance Tolerance
± 30%
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
5.01A
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
14mohm
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate