Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-602KLD
Newark Part No.04X6746
Product RangeSER1360 Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $2.000 |
| 1000+ | $1.940 |
| 2000+ | $1.900 |
| 3000+ | $1.860 |
| 5000+ | $1.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-602KLD
Newark Part No.04X6746
Product RangeSER1360 Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSER1360 Series
Power Inductor Case12.7mm x 12.6mm x 5.45mm
DC Resistance Max6050µohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
SER1360 Series
DC Resistance Max
6050µohm
Product Length
12.7mm
Product Height
5.45mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
8A
Power Inductor Case
12.7mm x 12.6mm x 5.45mm
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SER1360-602KLD
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability