Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1250-6R0M
Newark Part No.06X7532
Product RangeSRP1250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $1.720 |
10+ | $1.460 |
25+ | $1.400 |
50+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-6R0M
Newark Part No.06X7532
Product RangeSRP1250 Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP1250 Series
Power Inductor Case13.9mm x 13.5mm x 5.9mm
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
SRP1250 Series
DC Resistance Max
0.01ohm
Product Length
13.9mm
Product Height
5.9mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
14A
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability