Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-120MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X7860RL
Cut Tape06X7860
Product RangeSRR1280 Series
Your Part Number
18 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.070 |
| 25+ | $1.020 |
| 50+ | $0.961 |
| 100+ | $0.907 |
| 500+ | $0.782 |
| 1000+ | $0.734 |
| 2500+ | $0.731 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-120MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X7860RL
Cut Tape06X7860
Product RangeSRR1280 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Product RangeSRR1280 Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
6.6A
Product Range
SRR1280 Series
DC Resistance Max
0.028ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (3)
Alternatives for SRR1280-120M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
