SRR1280 Series SMD Power Inductors:
34 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07W8494 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.140 25+ $1.080 50+ $0.999 | 22µH | 4.3A | Shielded | 4.1A | SRR1280 Series | - | 0.0386ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $1.040 25+ $0.992 50+ $0.958 100+ $0.923 More Pricing... | 18µH | 4.8A | Shielded | 4.6A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.035ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.160 25+ $1.110 50+ $1.040 100+ $0.983 | 4.5µH | 8.5A | Shielded | 9A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0135ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.160 25+ $1.110 50+ $1.050 100+ $0.995 | 82µH | 2.3A | Shielded | 2.2A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.13ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 10+ $1.140 25+ $1.100 50+ $1.050 100+ $0.995 | 15µH | 5.2A | Shielded | 5A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0285ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.960 10+ $1.720 25+ $1.510 50+ $1.450 100+ $1.390 More Pricing... | 7.5µH | 6.4A | Shielded | 7A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0175ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.140 25+ $1.090 50+ $1.020 | 1mH | 680mA | Shielded | 800mA | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 1.7ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.941 10+ $0.771 25+ $0.726 50+ $0.680 100+ $0.634 | 220µH | 1.6A | Shielded | 1.7A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 400mohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.140 25+ $1.090 50+ $1.020 | 47µH | 2.9A | Shielded | 2.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 80mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.150 | 120µH | 1.95A | Shielded | 1.95A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.2ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.160 | 6.1µH | 6.6A | Shielded | 7.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.018ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.160 | 3.5µH | 8.8A | Shielded | 9.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.012ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.160 25+ $1.110 50+ $1.040 100+ $0.983 | 270µH | 1.2A | Shielded | 1.6A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.45ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $1.180 | 12µH | 5.6A | Shielded | 6.6A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.028ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
64AH8777 RoHS | Each (Supplied on Full Reel) Full Reel | 400+ $0.904 800+ $0.876 1600+ $0.858 2400+ $0.840 | 33µH | 3.5A | Shielded | 3.3A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.057ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $1.060 25+ $1.040 50+ $0.976 | 6.8µH | 7.6A | Shielded | 8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0185ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 10+ $1.050 25+ $0.984 | 56µH | 2.6A | Shielded | 2.5A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 100mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.898 | 22µH | 4.3A | Shielded | 4.1A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0386ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.875 | 330µH | 1.1A | Shielded | 1.4A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 600mohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
33M0107 | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.150 25+ $1.130 50+ $1.060 100+ $0.994 More Pricing... | 33µH | 3.5A | Shielded | 3.3A | SRR1280 Series | - | 0.057ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $0.993 25+ $0.992 | 39µH | 3.2A | Shielded | 3.1A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 70mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $1.040 | 4.7µH | 8.2A | Shielded | 8.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0155ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.966 | 68µH | 2.4A | Shielded | 2.3A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.12ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.851 | 470µH | 900mA | Shielded | 1.25A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.88ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.819 800+ $0.806 | 47µH | 2.9A | Shielded | 2.8A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 80mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||