Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280-102K
Newark Part No.87W6027
Product RangeSRR1280 Series
Technical Datasheet
268 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.060 |
| 25+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-102K
Newark Part No.87W6027
Product RangeSRR1280 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeSRR1280 Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
680mA
Saturation Current (Isat)
800mA
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
1.7ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (3)
Alternatives for SRR1280-102K
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability