Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280-3R5Y
Newark Part No.06X7867
Product RangeSRR1280 Series
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.150 |
| 25+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-3R5Y
Newark Part No.06X7867
Product RangeSRR1280 Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Product RangeSRR1280 Series
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.012ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
9.8A
Product Range
SRR1280 Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability