3.5µH SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.380
10+
$7.260
25+
$6.920
50+
$6.580
100+
$6.470
More Pricing...
Total:$7.38
Min: 1 / Mult: 1
3.5µH
22.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
3.1mohm
± 20%
18.3mm
18.2mm
8.9mm
87X9535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.070
25+
$0.949
50+
$0.928
100+
$0.906
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
Total:$90.60
Min: 100 / Mult: 1
3.5µH
5.5A
Shielded
5.5A
SRU1038A Series
10mm x 10mm x 3.8mm
0.015ohm
± 30%
10mm
10mm
3.8mm
87X9462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.310
25+
$1.220
50+
$1.170
Total:$1.53
Min: 1 / Mult: 1
3.5µH
7.5A
Shielded
7.6A
SRR1260A Series
12.5mm x 12.5mm x 6mm
0.013ohm
± 30%
12.5mm
12.5mm
6mm
02AM5431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.840
25+
$2.760
50+
$2.670
100+
$2.480
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
3.5µH
8.9A
Shielded
9.6A
WE-PD Series
-
14mohm
-20% to +40%
12mm
12mm
8mm
80AK2914

RoHS

Date/Lot Code

Each
1+
$5.890
10+
$5.180
25+
$4.920
50+
$4.750
100+
$4.590
More Pricing...
Total:$5.89
Min: 1 / Mult: 1
3.5µH
57.5A
Shielded
87A
ERU33 B82559 Series
-
0.85ohm
± 12%
33mm
33mm
15mm
94AK5680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.700
25+
$2.600
50+
$2.480
100+
$2.260
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
3.5µH
9.25A
Shielded
9A
WE-PD Series
-
8000µohm
± 20%
12mm
12mm
6mm
94AK5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.990
25+
$2.910
50+
$2.840
100+
$2.690
More Pricing...
Total:$3.22
Min: 1 / Mult: 1
3.5µH
11A
Shielded
20.3A
WE-PD Series
-
9000µohm
± 20%
12mm
12mm
10mm
09J2976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.710
Total:$568.00
Min: 800 / Mult: 800
3.5µH
5.5A
Shielded
5.5A
SRU1038 Series
10mm x 10mm x 3.8mm
0.0115ohm
± 30%
10mm
10mm
3.8mm
27K9129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
Total:$8,820.00
Min: 3500 / Mult: 3500
3.5µH
1.73A
Shielded
1.82A
SD52 Series
5.2mm x 5.2mm x 2mm
-
± 20%
5.2mm
5.2mm
2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK