Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443556350
Newark Part No.
Re-Reel08P2622
Cut Tape08P2622
Product RangeWE-HCI Series
Your Part Number
Technical Datasheet
203 In Stock
Need more?
150 Delivery in 1-3 Business Days(US stock)
53 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $7.260 |
| 25+ | $6.920 |
| 50+ | $6.580 |
| 100+ | $6.470 |
| 250+ | $6.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443556350
Newark Part No.
Re-Reel08P2622
Cut Tape08P2622
Product RangeWE-HCI Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)22.5A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeWE-HCI Series
Power Inductor Case18.3mm x 18.2mm x 8.9mm
Inductor Case / Package-
DC Resistance Max3.1mohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width18.2mm
Product Height8.9mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
18.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22.5A
Saturation Current (Isat)
37A
Power Inductor Case
18.3mm x 18.2mm x 8.9mm
DC Resistance Max
3.1mohm
Product Length
18.3mm
Product Height
8.9mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate