Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-3R5Y
Newark Part No.
Re-Reel87X9462
Cut Tape87X9462
Product RangeSRR1260A Series
Your Part Number
Technical Datasheet
1,848 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.310 |
| 25+ | $1.220 |
| 50+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-3R5Y
Newark Part No.
Re-Reel87X9462
Cut Tape87X9462
Product RangeSRR1260A Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeSRR1260A Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
7.6A
Product Range
SRR1260A Series
DC Resistance Max
0.013ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability