Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-3R5YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09J2976
Product RangeSRU1038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.578 |
| 1600+ | $0.566 |
| 2400+ | $0.554 |
| 4000+ | $0.543 |
| 8000+ | $0.531 |
| 20000+ | $0.520 |
| 40000+ | $0.508 |
| 80000+ | $0.497 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$462.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-3R5YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09J2976
Product RangeSRU1038 Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Product RangeSRU1038 Series
Saturation Current (Isat)5.5A
Power Inductor Case10mm x 10mm x 3.8mm
Inductance Tolerance± 30%
DC Resistance Max0.0115ohm
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
5.5A
Inductance Tolerance
± 30%
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
5.5A
Product Range
SRU1038 Series
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.0115ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
