5.5A SMD Power Inductors:

110 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ9446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.500
25+
$2.430
50+
$2.370
100+
$2.290
Total:$3.04
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
WE-MAIA Series
5.4mm x 5.4mm x 3.1mm
-
0.0345ohm
± 20%
5.4mm
5.4mm
3.1mm
44W4647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.410
10+
$4.340
25+
$4.200
50+
$4.070
100+
$3.930
More Pricing...
Total:$4.41
Min: 1 / Mult: 1
33µH
5.5A
Shielded
5.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
0.0305ohm
± 20%
13.2mm
12.8mm
6.2mm
02AJ9988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.858
10+
$0.731
25+
$0.694
50+
$0.658
100+
$0.621
Total:$0.86
Min: 1 / Mult: 1
Total:$62.10
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
6.5A
ASPI-0630LR Series
7.2mm x 6.65mm x 3mm
-
0.035ohm
± 20%
7.2mm
6.65mm
3mm
62AJ9126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.953
Total:$1.13
Min: 1 / Mult: 1
6.8µH
5.5A
Shielded
9A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
0.06ohm
± 20%
7.1mm
6.6mm
3mm
90W0867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.160
25+
$1.110
50+
$1.050
100+
$0.987
More Pricing...
Total:$6.80
Min: 5 / Mult: 5
2.2µH
5.5A
Shielded
9A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
-
0.035ohm
± 20%
5.7mm
5.2mm
2.8mm
32AJ8859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
Total:$1.17
Min: 1 / Mult: 1
5.6µH
5.5A
Shielded
6A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.042ohm
± 20%
7.1mm
6.6mm
2.8mm
69AH5173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.320
25+
$2.290
50+
$2.180
100+
$1.980
Total:$2.52
Min: 1 / Mult: 1
1.5µH
5.5A
Shielded
6.6A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.0207ohm
± 20%
4.1mm
4.1mm
2.1mm
82T3231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.940
25+
$2.930
50+
$2.730
100+
$2.640
More Pricing...
Total:$15.00
Min: 5 / Mult: 5
680nH
5.5A
Shielded
10A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
0.019ohm
± 20%
4.45mm
4.06mm
1.8mm
50AC8085

RoHS

Each
1+
$12.060
10+
$11.520
25+
$10.990
50+
$10.450
100+
$9.920
More Pricing...
Total:$12.06
Min: 1 / Mult: 1
470µH
5.5A
Shielded
3.7A
WE-HCF Series
28mm x 25mm x 20.5mm
-
0.08345ohm
± 20%
28mm
25mm
20.5mm
44W4643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.590
25+
$2.530
50+
$2.470
100+
$2.400
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
6.8µH
5.5A
Shielded
7.5A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
-
0.0222ohm
± 20%
8.4mm
7.9mm
7.2mm
87X9923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.260
25+
$1.250
50+
$1.220
100+
$1.180
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
330nH
5.5A
Shielded
8.3A
WE-MAPI Series
3mm x 3mm x 2mm
-
0.017ohm
± 30%
3mm
3mm
2mm
87X9535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
10+
$1.290
25+
$1.190
50+
$1.080
100+
$0.964
More Pricing...
Total:$1.48
Min: 1 / Mult: 1
Total:$96.40
Min: 100 / Mult: 1
3.5µH
5.5A
Shielded
5.5A
SRU1038A Series
10mm x 10mm x 3.8mm
-
0.015ohm
± 30%
10mm
10mm
3.8mm
19X1799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.440
25+
$1.360
50+
$1.270
Total:$1.68
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
MPLCG Series
7.5mm x 6.7mm x 3mm
-
0.041ohm
± 20%
7.5mm
6.7mm
3mm
58Y3822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
Total:$1.49
Min: 1 / Mult: 1
6.8µH
5.5A
Shielded
8.5A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
0.0515ohm
± 20%
7.3mm
6.6mm
4.8mm
78X5451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.110
Total:$1.31
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
10A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
0.04ohm
± 20%
7.3mm
6.6mm
2.8mm
64X8758
Each (Supplied on Cut Tape)
1+
$1.290
10+
$1.090
Total:$1.29
Min: 1 / Mult: 1
Total:$10.90
Min: 10 / Mult: 1
4.7µH
5.5A
Shielded
10A
SRP7028A Series
-
-
0.04ohm
± 20%
7.3mm
6.6mm
2.8mm
56AC1027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.150
Total:$1.15
Min: 1 / Mult: 1
6.8µH
5.5A
Shielded
4A
IHLP-2525CZ-11 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.0468ohm
± 20%
6.86mm
6.47mm
3mm
72AC6662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.316
10+
$0.272
25+
$0.259
50+
$0.245
100+
$0.231
More Pricing...
Total:$1.58
Min: 5 / Mult: 5
240nH
5.5A
Semishielded
9.5A
SRN2510F Series
2.5mm x 2mm x 1mm
-
0.022ohm
± 20%
2.5mm
2mm
1mm
32AJ8858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.400
25+
$1.310
Total:$1.85
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
6.5A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
69AH5188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.380
25+
$2.300
50+
$2.220
100+
$2.050
Total:$2.58
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
-
0.0345ohm
± 20%
5.4mm
5.4mm
3.1mm
92AH3845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.991
25+
$0.847
50+
$0.819
100+
$0.791
More Pricing...
Total:$1.25
Min: 1 / Mult: 1
3.3µH
5.5A
Shielded
5A
AMDLA4530Q Series
4.9mm x 4.7mm x 2.8mm
-
0.036ohm
± 20%
4.9mm
4.7mm
2.8mm
80AH9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.444
250+
$0.341
500+
$0.306
1000+
$0.278
5000+
$0.255
Total:$0.44
Min: 1 / Mult: 1
Total:$44.40
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
10A
MC SDB Series
-
-
0.04ohm
± 20%
7.6mm
6.8mm
3mm
62AJ9431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.460
25+
$2.280
50+
$2.190
100+
$2.090
Total:$2.78
Min: 1 / Mult: 1
1.5µH
5.5A
Shielded
6.6A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.0207ohm
± 20%
4.1mm
4.1mm
2.1mm
75AJ2659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
10+
$2.340
25+
$2.260
50+
$2.190
100+
$2.050
More Pricing...
Total:$2.43
Min: 1 / Mult: 1
12µH
5.5A
Unshielded
9.5A
WE-PD4 Series
22mm x 15mm x 7mm
-
0.028ohm
± 15%
22mm
15mm
7mm
62AJ9410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.160
10+
$4.090
25+
$3.950
50+
$3.820
100+
$3.680
More Pricing...
Total:$4.16
Min: 1 / Mult: 1
18µH
5.5A
Shielded
7.7A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
-
0.0384ohm
± 20%
12.2mm
12.2mm
11.75mm
1-25 of 110 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK