Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002770
Newark Part No.80AH9807
Product RangeMC SDB Series
Your Part Number
Technical Datasheet
104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002770
Newark Part No.80AH9807
Product RangeMC SDB Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeMC SDB Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MC SDB Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Inductor Case / Package
-
DC Resistance Max
0.04ohm
Product Length
7.6mm
Product Height
3mm
Technical Docs (1)
Alternatives for MP002770
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability