Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340680
Newark Part No.44W4643
Product RangeWE-HCC Series
Technical Datasheet
Packaging Options
239 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
39 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.610 |
10+ | $2.550 |
25+ | $2.490 |
50+ | $2.430 |
100+ | $2.360 |
250+ | $2.280 |
500+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340680
Newark Part No.44W4643
Product RangeWE-HCC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Power Inductor Case8.4mm x 7.9mm x 7.2mm
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max0.0222ohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
8.4mm x 7.9mm x 7.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
7.5A
Product Range
WE-HCC Series
DC Resistance Max
0.0222ohm
Product Length
8.4mm
Product Height
7.2mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate