Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843321800Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel62AJ9410RL
Cut Tape62AJ9410
Product RangeWE-CHSA Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.080 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $4.000 |
| 25+ | $3.870 |
| 50+ | $3.730 |
| 100+ | $3.600 |
| 250+ | $3.390 |
| 500+ | $3.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843321800Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel62AJ9410RL
Cut Tape62AJ9410
Product RangeWE-CHSA Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Power Inductor Case12.2mm x 12.2mm x 11.75mm
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.0384ohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
12.2mm x 12.2mm x 11.75mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
7.7A
Product Range
WE-CHSA Series
DC Resistance Max
0.0384ohm
Product Length
12.2mm
Product Height
11.75mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
