SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC6793

RoHS

Date/Lot Code

Each
1+
$5.650
10+
$5.340
25+
$4.720
50+
$4.180
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
420nH
16A
Semishielded
42A
HCV1206 Series
12.2mm x 9.8mm x 5.1mm
0.00315ohm
± 10%
12.2mm
9.8mm
5.1mm
85AH8295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.860
25+
$3.670
50+
$3.470
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.8A
Shielded
19A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0064ohm
± 20%
12.2mm
12.2mm
11.75mm
85AH8294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.860
25+
$3.670
50+
$3.470
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
28.2A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0033ohm
± 20%
12.2mm
12.2mm
11.75mm
62AJ9410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$3.450
25+
$3.320
50+
$3.200
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
18µH
5.5A
Shielded
7.7A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0384ohm
± 20%
12.2mm
12.2mm
11.75mm
62AJ9409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.790
25+
$3.660
50+
$3.520
100+
$3.180
Min: 1 / Mult: 1
10µH
7.8A
Shielded
10.8A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.02035ohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.860
25+
$3.670
50+
$3.550
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
6.2µH
8.8A
Shielded
16A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.860
25+
$3.670
50+
$3.550
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
2.4µH
13.8A
Shielded
24.8A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0064ohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.860
25+
$3.670
50+
$3.550
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
15µH
5.4A
Shielded
9.8A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0431ohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.860
25+
$3.670
50+
$3.550
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
8.2µH
7.1A
Shielded
13.7A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.860
25+
$3.670
50+
$3.550
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
2µH
16.2A
Shielded
29A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0047ohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.860
25+
$3.670
50+
$3.550
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
3.6µH
12.2A
Shielded
20.6A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0082ohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.860
25+
$3.670
50+
$3.550
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
5.1µH
9.8A
Shielded
17A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0119ohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.860
25+
$3.670
50+
$3.550
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
7.5µH
7.8A
Shielded
14.6A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.02035ohm
± 20%
12.2mm
12.2mm
11.75mm
85AH8298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.860
25+
$3.670
50+
$3.470
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
8.2µH
8.8A
Shielded
12.1A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
85AH8296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.860
25+
$3.670
50+
$3.470
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
4.7µH
12.2A
Shielded
15.3A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0082ohm
± 20%
12.2mm
12.2mm
11.75mm
85AH8297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.990
25+
$3.860
50+
$3.720
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.8A
Shielded
13A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0119ohm
± 20%
12.2mm
12.2mm
11.75mm
85AH8293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.860
25+
$3.670
50+
$3.470
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
1µH
22.5A
Shielded
33.7A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0024ohm
± 20%
12.2mm
12.2mm
11.75mm
85AH8291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.860
25+
$3.670
50+
$3.470
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
390nH
28A
Shielded
57A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.00165ohm
± 20%
12.2mm
12.2mm
11.75mm
85AH8292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.860
25+
$3.670
50+
$3.470
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
680nH
25.3A
Shielded
41.4A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.00205ohm
± 20%
12.2mm
12.2mm
11.75mm
62AJ9411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.810
25+
$3.670
50+
$3.530
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
20µH
5.4A
Shielded
7A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0431ohm
± 20%
12.2mm
12.2mm
11.75mm
94AC2936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.960
Min: 550 / Mult: 550
900nH
14A
Semishielded
28A
HCV1206 Series
12.2mm x 9.8mm x 5.1mm
4.6mohm
± 10%
12.2mm
9.8mm
5.1mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK