Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320100
Newark Part No.85AH8293
Product RangeWE-CHSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $4.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320100
Newark Part No.85AH8293
Product RangeWE-CHSA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)22.5A
Inductor ConstructionShielded
Saturation Current (Isat)33.7A
Power Inductor Case12.2mm x 12.2mm x 11.75mm
Product RangeWE-CHSA Series
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
12.2mm x 12.2mm x 11.75mm
DC Resistance Max
2400µohm
Product Length
12.2mm
Product Height
11.75mm
RMS Current (Irms)
22.5A
Saturation Current (Isat)
33.7A
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability