Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320330
Newark Part No.85AH8295
Product RangeWE-CHSA Series
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.060 |
10+ | $3.860 |
25+ | $3.670 |
50+ | $3.470 |
100+ | $3.270 |
250+ | $3.080 |
500+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320330
Newark Part No.85AH8295
Product RangeWE-CHSA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeWE-CHSA Series
Power Inductor Case12.2mm x 12.2mm x 11.75mm
Inductor Case / Package-
DC Resistance Max0.0064ohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13.8A
Saturation Current (Isat)
19A
Power Inductor Case
12.2mm x 12.2mm x 11.75mm
DC Resistance Max
0.0064ohm
Product Length
12.2mm
Product Height
11.75mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability