Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290820
Newark Part No.30AK7863
Product RangeWE-CHSA Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.100 |
10+ | $3.860 |
25+ | $3.670 |
50+ | $3.550 |
100+ | $3.290 |
250+ | $3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290820
Newark Part No.30AK7863
Product RangeWE-CHSA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)13.7A
Power Inductor Case12.2mm x 12.2mm x 11.75mm
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.0215ohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
12.2mm x 12.2mm x 11.75mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
13.7A
Product Range
WE-CHSA Series
DC Resistance Max
0.0215ohm
Product Length
12.2mm
Product Height
11.75mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability