Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-4R7M
Newark Part No.78X5451
Product RangeSRP7028A Series
Technical Datasheet
838 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $1.100 |
25+ | $0.975 |
50+ | $0.938 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-4R7M
Newark Part No.78X5451
Product RangeSRP7028A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP7028A Series
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP7028A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
0.04ohm
Product Length
7.3mm
Product Height
2.8mm
Alternatives for SRP7028A-4R7M
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability