SMD Power Inductors:

329 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.810
10+
$4.730
25+
$4.580
50+
$4.440
100+
$4.280
More Pricing...
Total:$4.81
Min: 1 / Mult: 1
4.7µH
6A
Shielded
7A
WE-HCI Series
7mm x 6.9mm x 3.8mm
-
0.0195ohm
± 20%
7mm
6.9mm
3.8mm
78X5364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.350
25+
$1.210
50+
$1.170
Total:$1.58
Min: 1 / Mult: 1
2.2µH
12A
Shielded
27A
SRP1038A Series
11mm x 10mm x 3.8mm
-
7000µohm
± 20%
11mm
10mm
3.8mm
08P2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.380
25+
$2.250
50+
$2.110
100+
$1.960
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
10µH
3.6A
Shielded
4A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.035ohm
± 30%
10mm
10mm
3.8mm
87X9532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.070
25+
$0.949
50+
$0.928
100+
$0.906
Total:$1.26
Min: 1 / Mult: 1
2.2µH
6.8A
Shielded
6.5A
SRU1038A Series
10mm x 10mm x 3.8mm
-
0.0105ohm
± 30%
10mm
10mm
3.8mm
32AJ8815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.410
25+
$1.250
50+
$1.190
Total:$1.66
Min: 1 / Mult: 1
22µH
5A
Shielded
6.2A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
0.066ohm
± 20%
11mm
10mm
3.8mm
08P2524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.380
25+
$2.250
50+
$2.110
100+
$1.960
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
680µH
460mA
Shielded
500mA
WE-TPC Series
10mm x 10mm x 3.8mm
-
2.15ohm
± 30%
10mm
10mm
3.8mm
74T0828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.760
25+
$2.710
50+
$2.670
100+
$2.590
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
2.2µH
3A
Shielded
4.6A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
30mohm
± 20%
4.8mm
4.8mm
3.8mm
88T7031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.740
25+
$1.680
50+
$1.620
100+
$1.550
Total:$1.77
Min: 1 / Mult: 1
68µH
1.5A
Shielded
1.5A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.216ohm
± 30%
10mm
10mm
3.8mm
51AC1818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.450
25+
$1.330
50+
$1.210
100+
$1.100
More Pricing...
Total:$1.57
Min: 1 / Mult: 1
1.5µH
16A
Shielded
33A
ASPIAIG-F1040 Series
11mm x 10mm x 3.8mm
-
4600µohm
± 20%
11mm
10mm
3.8mm
64X8608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.400
10+
$1.190
25+
$1.060
50+
$1.040
100+
$1.020
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
Total:$11.90
Min: 10 / Mult: 1
33µH
3.5A
Shielded
5A
SRP1038A Series
-
-
0.112ohm
± 20%
11mm
10mm
3.8mm
69AH2537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
Total:$2.00
Min: 1 / Mult: 1
10µH
8A
Shielded
9A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
0.033ohm
± 20%
10mm
10mm
3.8mm
85AJ5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.220
25+
$1.090
50+
$1.030
100+
$0.961
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
Total:$96.10
Min: 100 / Mult: 1
0.22µH
31A
Shielded
60A
SRP8540A Series
-
-
1760µohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$1.050
Total:$1.11
Min: 1 / Mult: 1
Total:$105.00
Min: 100 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
-
-
2200µohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$1.050
Total:$1.11
Min: 1 / Mult: 1
Total:$105.00
Min: 100 / Mult: 1
0.68µH
23A
Shielded
36A
SRP8540A Series
-
-
3410µohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.220
25+
$1.090
50+
$1.060
100+
$1.040
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
Total:$104.00
Min: 100 / Mult: 1
0.82µH
21A
Shielded
32A
SRP8540A Series
-
-
4100µohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.510
25+
$1.390
50+
$1.250
Total:$1.73
Min: 1 / Mult: 1
10µH
5.6A
Shielded
10A
SRP8540A Series
-
-
0.061ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.420
25+
$1.260
50+
$1.200
Total:$1.67
Min: 1 / Mult: 1
2.2µH
16A
Shielded
25A
SRP8540A Series
-
-
0.0119ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.220
Total:$1.43
Min: 1 / Mult: 1
3.3µH
14A
Shielded
22A
SRP8540A Series
-
-
0.0165ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.090
25+
$1.020
50+
$0.954
100+
$0.891
Total:$1.43
Min: 1 / Mult: 1
Total:$89.10
Min: 100 / Mult: 1
0.56µH
25A
Shielded
38A
SRP8540A Series
-
-
2970µohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.220
Total:$1.37
Min: 1 / Mult: 1
8.2µH
6A
Shielded
16A
SRP8540A Series
-
-
0.051ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$1.050
Total:$1.11
Min: 1 / Mult: 1
Total:$105.00
Min: 100 / Mult: 1
22µH
3.9A
Shielded
8A
SRP8540A Series
-
-
0.12ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.220
Total:$1.43
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
19A
SRP8540A Series
-
-
0.0295ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.220
Total:$1.43
Min: 1 / Mult: 1
1.5µH
17A
Shielded
27A
SRP8540A Series
-
-
7300µohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$1.050
Total:$1.11
Min: 1 / Mult: 1
Total:$105.00
Min: 100 / Mult: 1
5.6µH
7.5A
Shielded
17A
SRP8540A Series
-
-
0.035ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.420
25+
$1.260
50+
$1.200
Total:$1.67
Min: 1 / Mult: 1
6.8µH
6.5A
Shielded
16.5A
SRP8540A Series
-
-
0.046ohm
± 20%
8.1mm
8.4mm
3.8mm
1-25 of 329 items
of 14 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK