Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R56M
Newark Part No.
Re-Reel85AJ5061
Cut Tape85AJ5061
Product RangeSRP8540A Series
Your Part Number
589 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.050 |
| 25+ | $0.986 |
| 50+ | $0.919 |
| 100+ | $0.853 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R56M
Newark Part No.
Re-Reel85AJ5061
Cut Tape85AJ5061
Product RangeSRP8540A Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeSRP8540A Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max2970µohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.4mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
SRP8540A Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
25A
Saturation Current (Isat)
38A
Inductor Case / Package
-
DC Resistance Max
2970µohm
Product Length
8.1mm
Product Height
3.8mm
Technical Docs (1)
Alternatives for SRP8540A-R56M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
