Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-330MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel64X8608RL
Cut Tape64X8608
Product RangeSRP1038A Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.983 |
| 100+ | $0.889 |
| 250+ | $0.778 |
| 500+ | $0.762 |
| 1000+ | $0.747 |
| 5000+ | $0.732 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-330MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel64X8608RL
Cut Tape64X8608
Product RangeSRP1038A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP1038A Series
Inductor Case / Package-
DC Resistance Max0.112ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRP1038A Series
DC Resistance Max
0.112ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1038A-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
