Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP8540A-220MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AJ5068RL
Cut Tape85AJ5068
Product RangeSRP8540A Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.380 |
| 25+ | $1.260 |
| 50+ | $1.130 |
| 100+ | $1.010 |
| 500+ | $0.903 |
| 1000+ | $0.837 |
| 2500+ | $0.814 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-220MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AJ5068RL
Cut Tape85AJ5068
Product RangeSRP8540A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP8540A Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.4mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP8540A Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
8A
Inductor Case / Package
-
DC Resistance Max
0.12ohm
Product Length
8.1mm
Product Height
3.8mm
Technical Docs (1)
Alternatives for SRP8540A-220M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
