SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
Min: 1 / Mult: 1
0.22µH
31A
Shielded
60A
SRP8540A Series
-
0.00176ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Min: 1 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
-
0.0022ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
Min: 1 / Mult: 1
0.68µH
23A
Shielded
36A
SRP8540A Series
-
0.00341ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.260
Min: 1 / Mult: 1
0.82µH
21A
Shielded
32A
SRP8540A Series
-
0.0041ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.550
25+
$1.430
50+
$1.310
Min: 1 / Mult: 1
3.3µH
14A
Shielded
22A
SRP8540A Series
-
0.0165ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.370
25+
$1.290
Min: 1 / Mult: 1
0.56µH
25A
Shielded
38A
SRP8540A Series
-
0.00297ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.260
Min: 1 / Mult: 1
10µH
5.6A
Shielded
10A
SRP8540A Series
-
0.061ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.240
Min: 1 / Mult: 1
8.2µH
6A
Shielded
16A
SRP8540A Series
-
0.051ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
Min: 1 / Mult: 1
22µH
3.9A
Shielded
8A
SRP8540A Series
-
0.12ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.260
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
19A
SRP8540A Series
-
0.0295ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.260
Min: 1 / Mult: 1
1.5µH
17A
Shielded
27A
SRP8540A Series
-
0.0073ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.260
Min: 1 / Mult: 1
6.8µH
6.5A
Shielded
16.5A
SRP8540A Series
-
0.046ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
Min: 1 / Mult: 1
5.6µH
7.5A
Shielded
17A
SRP8540A Series
-
0.035ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
Min: 1 / Mult: 1
2.2µH
16A
Shielded
25A
SRP8540A Series
-
0.0119ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.260
Min: 1 / Mult: 1
0.47µH
28A
Shielded
40A
SRP8540A Series
-
0.00286ohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.460
25+
$1.310
50+
$1.270
Min: 1 / Mult: 1
1µH
18A
Shielded
29A
SRP8540A Series
-
0.00495ohm
± 20%
8.1mm
8.4mm
3.8mm
94AC2934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.870
Min: 620 / Mult: 620
150nH
25A
Shielded
45A
FPV1006 Series
10.1mm x 8.4mm x 6.4mm
410µohm
± 10%
10.1mm
8.4mm
6.4mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK