Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R68M
Newark Part No.
Full Reel48AM5249
Re-Reel85AJ5062
Cut Tape85AJ5062
Product RangeSRP8540A Series
Your Part Number
Technical Datasheet
1,475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $1.140 |
| 152+ | $1.050 |
| 302+ | $0.967 |
| 750+ | $0.940 |
| 1500+ | $0.923 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R68M
Newark Part No.
Full Reel48AM5249
Re-Reel85AJ5062
Cut Tape85AJ5062
Product RangeSRP8540A Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeSRP8540A Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max3410µohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.4mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP8540A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23A
Saturation Current (Isat)
36A
Power Inductor Case
-
DC Resistance Max
3410µohm
Product Length
8.1mm
Product Height
3.8mm
Technical Docs (1)
Alternatives for SRP8540A-R68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability